Onsemi FMS6151L6X technical specifications.
| Filter Type | LOW PASS FILTER |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 3.8mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.7V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 30g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6151L6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.