
Onsemi FMS6303MTC1406X technical specifications.
| Bandwidth | 65MHz |
| Package/Case | TSSOP |
| Height | 1.2mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6303MTC1406X to view detailed technical specifications.
No datasheet is available for this part.
