
The FMS6406CS is a dual-channel low pass filter with a gain of 6dB. It is available in a SOIC package and operates over a temperature range of 0°C to 70°C. The filter is designed for surface mount applications and has a maximum supply voltage of 5.25V. It is not RoHS compliant and is packaged in a rail/Tube format with 95 units per package.
Onsemi FMS6406CS technical specifications.
| Package/Case | SOIC |
| Filter Type | LOW PASS FILTER |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FMS6406 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FMS6406CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
