Onsemi FMS6408MTC141 technical specifications.
| Package/Case | TSSOP |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FMS6408 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6408MTC141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.