Onsemi FMS6408MTC143X technical specifications.
| Package/Case | TSSOP |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.4V |
| Output Power | 260mW |
| Output Voltage | 1.55V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FMS6408 |
| Supply Current | 86mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6408MTC143X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
