Onsemi FMS6418AMTC14X technical specifications.
| Package/Case | TSSOP |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.3V |
| Operating Supply Voltage | 6.5V |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FMS6418 |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6418AMTC14X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
