
Onsemi FMS6418BM16 technical specifications.
| Package/Case | SOIC |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2700 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FMS6418 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6418BM16 to view detailed technical specifications.
No datasheet is available for this part.
