Onsemi FMS6501MSA28 technical specifications.
| Bandwidth | 90MHz |
| Package/Case | SSOP |
| Height | 1.85mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FMS6501 |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6501MSA28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
