
Onsemi FMS6501MSA28X technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5.25V |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.405g |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6501MSA28X to view detailed technical specifications.
No datasheet is available for this part.
