
The FMS6502MTC24X is a 6-channel multiplexer from Onsemi, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 3.135V. The device is packaged in a TSSOP24 package and is lead-free. It is RoHS compliant and suitable for surface mount applications.
Onsemi FMS6502MTC24X technical specifications.
| Bandwidth | 90MHz |
| Package/Case | TSSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Current | 55mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.212g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6502MTC24X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.