
The FMS6G15US60 is a three phase bridge rectifier module from Onsemi, featuring a collector-emitter breakdown voltage of 600V and a maximum collector current of 15A. It has a maximum power dissipation of 73W and is designed for chassis mount applications. The module operates within a temperature range of -40°C to 150°C and is compliant with RoHS regulations. It also includes an NTC thermistor for temperature sensing.
Onsemi FMS6G15US60 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Current Rating | 15A |
| Input | Three Phase Bridge Rectifier |
| Input Capacitance | 935pF |
| Lead Free | Lead Free |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 73W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Packaging | Box |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS6G15US60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
