
The FMS7401LEN is an 8-bit microcontroller with 64B of RAM and a maximum operating frequency of 2.04MHz. It operates at a supply voltage of 3.6V and is packaged in a PDIP-40 package, suitable for through-hole mounting. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Onsemi FMS7401LEN technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 2.04MHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS7401LEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
