
The FMS7401LEN14 is an 8-bit microcontroller with 64B of RAM and an operating supply voltage of 3.6V. It is designed to operate within a temperature range of -40°C to 85°C and is packaged in a PDIP package that is suitable for through-hole mounting. This microcontroller is RoHS compliant and is available in quantities of 25 in rail/Tube packaging.
Onsemi FMS7401LEN14 technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Frequency | 2.04MHz |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 8 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS7401LEN14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
