Onsemi FMS7401LVN technical specifications.
| Package/Case | DIP |
| Data Bus Width | 8b |
| Frequency | 2.04MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 6 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RAM Size | 64B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS7401LVN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
