Onsemi FMS7G10US60S technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 2.7V |
| Current Rating | 10A |
| Input | Single Phase Bridge Rectifier |
| Input Capacitance | 710pF |
| Lead Free | Lead Free |
| Max Collector Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 66W |
| Mount | Chassis Mount |
| NTC Thermistor | Yes |
| Package Quantity | 30 |
| Packaging | Box |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FMS7G10US60S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
