
Intelligent Power Module (IPM) for high-voltage applications, featuring a 1.2kV minimum breakdown voltage and a 10A maximum collector current. This through-hole mounted module offers 2.5kV isolation voltage and operates within a -40°C to 150°C temperature range. With a 93W maximum power dissipation and a 13.5V to 16.5V supply voltage range, it is designed for efficient power management. The module is RoHS compliant and packaged in a PDIP case.
Onsemi FNA21012A technical specifications.
| Package/Case | PDIP |
| Collector Emitter Voltage (VCEO) | 2.8V |
| Current | 10A |
| Height | 8.1mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 80.5mm |
| Min Breakdown Voltage | 1.2kV |
| Max Collector Current | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 93W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Operating Supply Current | 8.5mA |
| Output Current | 2mA |
| Output Voltage | 4.5V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SPM® |
| Voltage | 1.2kV |
| Weight | 32.58g |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FNA21012A to view detailed technical specifications.
No datasheet is available for this part.
