Onsemi FNA41060 technical specifications.
| Package/Case | SPM26-AAA |
| Pin Count | 26 |
| PCB | 26 |
| Package Length (mm) | 39 |
| Package Width (mm) | 23 |
| Package Height (mm) | 4.5 |
| Seated Plane Height (mm) | 6 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | IGBT |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Continuous Collector Current | 10A |
| Maximum Isolation Voltage | 2000Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FNA41060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.