
Intelligent Power Module (IPM) for motion control applications. Features 600V collector-emitter voltage and 10A continuous collector current. Operates within a -40°C to 150°C temperature range with 34W maximum power dissipation. Supplied in a PDIP package with through-hole mounting.
Onsemi FNA41060B2 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector Emitter Voltage (VCEO) | 2.2V |
| Collector-emitter Voltage-Max | 600V |
| Continuous Collector Current | 10A |
| Current | 10A |
| Height | 4.8mm |
| Length | 39.5mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 34W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 34W |
| RoHS Compliant | Yes |
| Series | Motion SPM® 45 |
| Voltage | 600V |
| Weight | 17.088g |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FNA41060B2 to view detailed technical specifications.
No datasheet is available for this part.
