
Intelligent Power Module (IPM) featuring 600V collector-emitter voltage and a 5A maximum collector current. This through-hole mounted module operates with a 13.5V to 16.5V supply voltage and offers a 1.4V collector-emitter saturation voltage. Designed for up to 20 kHz operating frequency, it boasts a 29W maximum power dissipation and a 150°C maximum operating temperature. The module is RoHS compliant and packaged in a 26-pin PDIP for rail/tube distribution.
Onsemi FNB40560 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 1.4V |
| Collector Emitter Voltage (VCEO) | 1.9V |
| Collector-emitter Voltage-Max | 600V |
| Current | 5A |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 29W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Operating Frequency | 20 kHz |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 45 |
| Threshold Voltage | 2.6V |
| Voltage | 600V |
| Weight | 16.712g |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FNB40560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
