Onsemi FNB40560B2 technical specifications.
| Number of Terminals | 26 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T26 |
| Width | 23 |
| Length | 39 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FNB40560B2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.