
Intelligent Power Module (IPM) featuring 600V collector-emitter breakdown voltage and a 10A maximum current rating. This 6-channel NPN module offers a 1.5V collector-emitter saturation voltage and 5A maximum collector current. Designed for through-hole mounting, it operates within a temperature range of -40°C to 150°C with a maximum power dissipation of 32W. The module is housed in a 26-pin SPM26-AAA package, measuring 39.5mm in length, 23.5mm in width, and 4.5mm in height, weighing 16.712g. It is RoHS compliant.
Onsemi FNB41060 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 2V |
| Collector-emitter Voltage-Max | 600V |
| Current | 10A |
| Height | 4.5mm |
| Length | 39.5mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 5A |
| Max Current Rating | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 32W |
| Mount | Through Hole |
| Number of Channels | 6 |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 45 |
| Voltage | 600V |
| Weight | 16.712g |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FNB41060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
