The FNB51060TD1 is a 20-pin dual motor driver module from Onsemi, featuring a nominal supply voltage of 15V and a maximum supply voltage of 16.5V. It measures 37mm in length and 21mm in width. The module is designed for use in power management ICs and motor drivers applications.
Onsemi FNB51060TD1 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T20 |
| Width | 21 |
| Length | 37 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 14 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FNB51060TD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.