The FNB81560T3 is a 25-terminal dual motor driver IC from Onsemi, designed for automotive applications. It operates within a temperature range of -40°C to 150°C and is supplied with a voltage between 14V and 16.5V. The device is packaged in a SPMFA-25 package type.
Onsemi FNB81560T3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-T25 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 14 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FNB81560T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.