
Intelligent Power Module (IPM) featuring 600V breakdown voltage and 20A maximum collector current. This through-hole mounted module operates within a supply voltage range of 13.5V to 16.5V and has a maximum operating temperature of 150°C. The component is housed in a PDIP package with dimensions of 39.5mm (L) x 23.5mm (W) x 4.8mm (H), weighing 16.712g. It offers 50W power dissipation and is RoHS compliant.
Onsemi FNC42060F technical specifications.
| Package/Case | PDIP |
| Collector Emitter Voltage (VCEO) | 2.35V |
| Current | 20A |
| Height | 4.8mm |
| Length | 39.5mm |
| Min Breakdown Voltage | 600V |
| Max Collector Current | 20A |
| Max Current Rating | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 13.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1mA |
| Output Voltage | 500mV |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Motion SPM® 45 |
| Supply Current | 2.65mA |
| Voltage | 600V |
| Weight | 16.712g |
| Width | 23.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FNC42060F to view detailed technical specifications.
No datasheet is available for this part.
