Onsemi FND43060T2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 26 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFM-T26 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 300 |
| Supply Voltage-Max (Vsup) | 400 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FND43060T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.