
Onsemi FOD8316 technical specifications.
| Package/Case | SOIC |
| Fall Time | 34ns |
| High Level Output Current | 2.5A |
| Isolation Voltage | 4.243kV |
| Isolation Voltage-Max | 4.243kV |
| Lead Free | Lead Free |
| Low Level Output Current | 2.5A |
| Max Input Current | 17mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 30V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.758g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD8316 to view detailed technical specifications.
No datasheet is available for this part.
