
IGBT drive optocoupler featuring 2.5A high and low level output current, with a 3A maximum output current. This surface mount device offers desaturation detection and isolated fault sensing, operating from a 30V supply. Key specifications include a 500ns propagation delay, 34ns fall time, and 300ns pulse width distortion. Designed for reliability, it operates within a -40°C to 100°C temperature range and is UL approved and RoHS compliant.
Onsemi FOD8316R2 technical specifications.
| Approvals | UL |
| Package/Case | SO |
| Fall Time | 34ns |
| Height | 3.5mm |
| High Level Output Current | 2.5A |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Low Level Output Current | 2.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| Weight | 0.758g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD8316R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
