Onsemi FOD8316R2V technical specifications.
| Package/Case | SO |
| Fall Time | 34ns |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 2.5A |
| Output Type | PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Series | OPTOPLANAR® |
| Weight | 0.758g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD8316R2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
