
IGBT Drive Optocoupler with Active Miller Clamp, Desaturation Detection, and Isolated Fault Sensing. Features 2.5A high and low level output current, 3A max output current, and 30V max output voltage. Offers 4.24kV isolation voltage (8kV max) and 500ns propagation delay with 300ns pulse width distortion. Operates from -40°C to 100°C with a 30V operating supply voltage. Surface mountable in a SO package, this lead-free component is UL, IEC, and EN approved.
Onsemi FOD8318V technical specifications.
| Approvals | UL, IEC, EN |
| Package/Case | SO |
| Fall Time | 34ns |
| Height | 3mm |
| High Level Output Current | 2.5A |
| Isolation Voltage | 4.24kV |
| Isolation Voltage-Max | 8kV |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Low Level Output Current | 2.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 30V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| RoHS Compliant | Yes |
| Weight | 0.758g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD8318V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
