
Onsemi FOD8332 technical specifications.
| Approvals | UL |
| Package/Case | SOIC |
| Direction | Bidirectional |
| Fall Time | 0.05us |
| High Level Output Current | 2.5A |
| Input Type | DC |
| Lead Free | Lead Free |
| Low Level Output Current | 2.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Pulse Width Distortion (PWD) | 100ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 250ns |
| Weight | 0.758g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD8332 to view detailed technical specifications.
No datasheet is available for this part.
