Onsemi FPA6101MTCX technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Gain | 10.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.4W |
| Mount | Surface Mount |
| Output Power | 2.4W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Supply Type | Quad |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPA6101MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.