Onsemi FPAB30PH60 technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Current | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 20V |
| Output Current | 5mA |
| Output Voltage | 300mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 83W |
| RoHS Compliant | Yes |
| Series | SPM® |
| Supply Current | 26mA |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPAB30PH60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
