
Intelligent power module for motor drive applications, featuring a 600V collector-emitter breakdown voltage and 20A continuous current capability. This through-hole mounted module offers 2.5kV isolation voltage and operates within a -20°C to 125°C temperature range. It is designed with a 600V maximum supply voltage and 26mA supply current, packaged in a module format with a 83W power dissipation. RoHS compliant and lead-free.
Onsemi FPDB30PH60 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 3.1V |
| Current | 20A |
| Height | 5.5mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 44mm |
| Max Breakdown Voltage | 600V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 26mA |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Output Current | 5mA |
| Output Voltage | 300mV |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PFC SPM® 3 |
| Supply Current | 26mA |
| Voltage | 600V |
| Weight | 13.32g |
| Width | 26.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPDB30PH60 to view detailed technical specifications.
No datasheet is available for this part.
