
Intelligent Power Module (IPM) featuring 600V collector-emitter breakdown voltage and 30A maximum collector current. This through-hole mounted module offers 2.5kV isolation voltage and a maximum power dissipation of 143W. Operating within a temperature range of -20°C to 125°C, it supports a maximum supply voltage of 20V. The module is housed in a 26.8mm width, 44mm length, and 5.5mm height package.
Onsemi FPDB50PH60 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Voltage (VCEO) | 3.2V |
| Current | 30A |
| Height | 5.5mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Length | 44mm |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 143W |
| Max Supply Current | 26mA |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Output Voltage | 600V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 143W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PFC SPM® 3 |
| Voltage | 600V |
| Weight | 13.32g |
| Width | 26.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPDB50PH60 to view detailed technical specifications.
No datasheet is available for this part.
