
Onsemi FPDB60PH60B technical specifications.
| Package/Case | Module |
| Collector Emitter Voltage (VCEO) | 2.5V |
| Current | 60A |
| Height | 5.5mm |
| Length | 44mm |
| Max Breakdown Voltage | 600V |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 178W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PFC SPM® 3 |
| Voltage | 600V |
| Weight | 21.978g |
| Width | 26.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPDB60PH60B to view detailed technical specifications.
No datasheet is available for this part.
