
High-side power switch with 2A maximum output current and 0.095 Ohm on-resistance. Features a 1.2V to 5.5V input voltage range and a 1-channel, 1-output configuration. This surface-mount component is housed in a 6-pin WLCSP package with dimensions of 1.5mm x 1mm x 0.332mm. Includes on/off interface control and operates within a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Onsemi FPF1003A technical specifications.
| Package/Case | BGA |
| Current | 2A |
| Height | 0.332mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Supply Current | 1uA |
| Turn-Off Delay Time | 45us |
| Turn-On Delay Time | 13us |
| Voltage | 5.5V |
| Weight | 0.06g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF1003A to view detailed technical specifications.
No datasheet is available for this part.
