
Single-output power switch with 1.5A rated current and 50mΩ on-state resistance. Features a 1.2V to 5.5V input voltage range and a 6V output voltage capability. This surface-mount device operates from -40°C to 85°C and offers a 1.2W power dissipation. The component includes an On/Off interface and is supplied in tape and reel packaging.
Onsemi FPF1005 technical specifications.
| Current | 1.5A |
| Height | 0.725mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 50mR |
| On-state Resistance-Max | 70MR |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Rated Current-Max | 1.5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 10000ns |
| Turn-On Delay Time | 10000ns |
| Voltage | 5.5V |
| Weight | 0.06g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF1005 to view detailed technical specifications.
No datasheet is available for this part.
