
1.5A Power Switch IC, IntelliMAX™ series, featuring a single high-side output with a maximum on-state resistance of 40mΩ. Operates from 1.2V to 5.5V input voltage, delivering up to 1.5A output current. This surface-mount component boasts a 1.2W maximum power dissipation and a compact 2mm x 2mm x 0.75mm WDFN EP package. Includes on/off interface control with turn-on delay of 12µs and turn-off delay of 40µs. RoHS compliant and lead-free.
Onsemi FPF1007 technical specifications.
| Current | 1.5A |
| Fall Time | 15us |
| Height | 0.75mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 40MR |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Rated Current-Max | 1.5A |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Supply Current | 8uA |
| Turn-Off Delay Time | 40us |
| Turn-On Delay Time | 12us |
| Voltage | 5.5V |
| Weight | 0.06g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF1007 to view detailed technical specifications.
No datasheet is available for this part.
