
1.5A, 5.5V surface mount power switch with 0.175 Ohm on-state resistance. Features a single output, 1.2W maximum power dissipation, and an on/off interface. Operates from 1.2V to 5.5V with a maximum output current of 1.5A. Packaged in a 6-pin WDFN EP, tape and reel, this lead-free and RoHS compliant component offers turn-on delay of 125µs and turn-off delay of 40µs.
Onsemi FPF1008 technical specifications.
| Current | 1.5A |
| Height | 0.75mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Nominal Input Voltage | 5.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 40MR |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Rated Current-Max | 1.5A |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Turn-Off Delay Time | 40us |
| Turn-On Delay Time | 125us |
| Voltage | 5.5V |
| Weight | 0.06g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF1008 to view detailed technical specifications.
No datasheet is available for this part.
