
The FPF1015 is a high side switch with an operating supply voltage of 1.8V and a maximum output current of 1.5A. It can handle a maximum power dissipation of 1.2W and has a resistance of 45mR. The device is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. It is RoHS compliant and available in a package quantity of 3000 units per reel.
Onsemi FPF1015 technical specifications.
| Interface | On/Off |
| Max Input Voltage | 1.8V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 1uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 1.8V |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Resistance | 45mR |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Supply Current | 1uA |
| Weight | 0.04g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF1015 to view detailed technical specifications.
No datasheet is available for this part.