
Advanced load management IC with 1.5A maximum output current and 1.8V operating supply voltage. Features a low 45mΩ on-resistance and on/off interface control. This surface mount component offers a 1.2W maximum power dissipation and operates within a -40°C to 85°C temperature range. Packaged in tape and reel for 3000 units, it is lead-free and RoHS compliant.
Onsemi FPF1017 technical specifications.
| Current | 1.5A |
| Height | 0.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 1.8V |
| Min Input Voltage | 800mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 1uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 1.8V |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Resistance | 45mR |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Supply Current | 1uA |
| Voltage | 1.8V |
| Weight | 0.04g |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF1017 to view detailed technical specifications.
No datasheet is available for this part.
