
High-side power switch with 3.5A maximum output current, featuring a low 0.075 Ohm on-resistance. This integrated circuit operates from a 1.2V to 5.5V input voltage range and offers a single output. Designed for surface mounting in a compact 6-pin WLCSP package, it supports an on/off interface and has a maximum power dissipation of 1.2W. Operating temperature range is -40°C to 85°C, with RoHS compliance.
Onsemi FPF1038UCX technical specifications.
| Current | 3.5A |
| Height | 0.332mm |
| Interface | On/Off |
| Length | 1.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Supply Current | 1uA |
| Voltage | 5.5V |
| Weight | 0.06g |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF1038UCX to view detailed technical specifications.
No datasheet is available for this part.
