
Slew-rate controlled load switch with 3A continuous current capability and 3.5A max output current. Features low 100mR on-resistance and a 1.2V to 5.5V operating supply voltage range. This single-channel analog IC offers a simple On/Off interface and is designed for surface mount applications. Packaged in tape and reel for high-volume production, it operates within a -40°C to 85°C temperature range.
Onsemi FPF1039BUCX technical specifications.
| Current | 3A |
| Height | 0.332mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Turn-Off Delay Time | 10.5ms |
| Voltage | 5.5V |
| Weight | 0.06g |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF1039BUCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
