
Single-output power switch IC with 2A output current and 3A rated current. Features a low 21mΩ on-state resistance and a maximum input voltage of 5.5V. Operates across a wide temperature range from -40°C to 85°C. Surface mountable in a 6-pin WLCSP package, supplied on tape and reel.
Onsemi FPF1039UCX technical specifications.
| Current | 3.5A |
| Height | 625um |
| Lead Free | Lead Free |
| Length | 0.96mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-state Resistance-Max | 24MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| Rated Current-Max | 3A |
| Resistance | 21mR |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Supply Current | 1uA |
| Voltage | 5.5V |
| Weight | 0.06g |
| Width | 1.46mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF1039UCX to view detailed technical specifications.
No datasheet is available for this part.
