Onsemi FPF1205UCX technical specifications.
| Interface | On/Off |
| Max Input Voltage | 4V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4V |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Type | General Purpose |
| Weight | 0.067g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF1205UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
