
Advanced load management device, a general-purpose multiplexer/demultiplexer IC, features a 1.2A maximum output current and a 4V maximum input voltage. This surface mount component operates within a 1.2V to 4V supply voltage range, offering a low nominal supply current of 1.5µA. With a resistance of 100mΩ and a high-side output configuration, it is supplied in a 3000-piece tape and reel package. Operating temperature spans from -40°C to 85°C, with a maximum power dissipation of 1W.
Onsemi FPF1206UCX technical specifications.
| Current | 1.2A |
| Height | 0.292mm |
| Interface | On/Off |
| Length | 0.76mm |
| Max Input Voltage | 4V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5uA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4V |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Type | General Purpose |
| Voltage | 4V |
| Weight | 0.067g |
| Width | 0.76mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF1206UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.