
1.5A, 5.5V surface mount power switch with 42mΩ on-state resistance. Features reverse current fault protection and a single high-side output. Operates from 1.5V to 5.5V input voltage, with a maximum power dissipation of 1.2W. Packaged in a 6-pin WLCSP, 3000 units per tape and reel. RoHS compliant and lead-free.
Onsemi FPF1320UCX technical specifications.
| Current | 1.5A |
| Fault Protection | Reverse Current |
| Height | 0.332mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5A |
| Number of Outputs | 1 |
| On-State Resistance | 42mR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Voltage | 5.5V |
| Weight | 0.06g |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF1320UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
