
1.5A surface mount power switch with 1 output channel. Features 170mΩ on-resistance and reverse current fault protection. Operates from 1.5V to 5.5V input voltage, with a maximum output current of 1.5A. Packaged in a 6-pin WLCSP with a compact 0.96mm x 1.46mm x 0.332mm footprint. Suitable for applications requiring efficient power control and protection.
Onsemi FPF1321BUCX technical specifications.
| Current | 1.5A |
| Fault Protection | Reverse Current |
| Height | 0.332mm |
| Interface | On/Off |
| Length | 0.96mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 12uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 170mR |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Voltage | 5.5V |
| Weight | 0.06g |
| Width | 1.46mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF1321BUCX to view detailed technical specifications.
No datasheet is available for this part.
