
1.5A High-Side Load Management Switch, featuring a 1V to 3.6V operating supply voltage and 1.5A maximum output current. This surface mount IC offers a low 80mΩ on-resistance and a 750nA maximum supply current. With an on/off interface and a single output, it operates within a -40°C to 85°C temperature range. Packaged in a 3000-piece tape and reel, this RoHS compliant component is ideal for power management applications.
Onsemi FPF1504BUCX technical specifications.
| Current | 1.5A |
| Height | 0.332mm |
| Interface | On/Off |
| Length | 0.96mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 1W |
| Max Supply Current | 750nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | IntelliMAX™ |
| Voltage | 3.6V |
| Weight | 0.042g |
| Width | 0.96mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FPF1504BUCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
