
This Onsemi IC is a single-channel device with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a 4-terminal configuration with terminals positioned at the bottom. The IC is packaged in a 0.96mm x 0.96mm S-PBGA-B4 package, suitable for industrial applications. It operates within a supply voltage range of 1V to 3.6V, with a nominal supply voltage of 3.3V.
Onsemi FPF1504LBUCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.96 |
| Length | 0.96 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FPF1504LBUCX to view detailed technical specifications.
No datasheet is available for this part.